SICK Ultrasonic Rectangular Proximity Sensor, 150 mm Detection, IO-Link, 15 → 30 V dc
- RS Stock No.:
- 245-9062
- Mfr. Part No.:
- UC4-1334B
- Brand:
- SICK
Subtotal (1 unit)*
$686.37
(exc. GST)
$755.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $686.37 |
*price indicative
- RS Stock No.:
- 245-9062
- Mfr. Part No.:
- UC4-1334B
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 150 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 16mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | ABS | |
| Width | 40.1mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Series | UC4 | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 30 Hz | |
| Reverse Polarity Protection | Yes | |
| Depth | 16.7mm | |
| Maximum Switching Frequency | 30Hz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Ultrasonic | ||
Detection Range 150 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type IO-Link | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 16mm | ||
IP Rating IP65, IP67 | ||
Housing Material ABS | ||
Width 40.1mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Series UC4 | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 30 Hz | ||
Reverse Polarity Protection Yes | ||
Depth 16.7mm | ||
Maximum Switching Frequency 30Hz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
Overview
The UC4 ultrasonic sensor family combines state-of-the-art ultrasonic technology in a miniature housing. With reliable functionality in even difficult operating conditions, the UC4 is a real miniature all-rounder when it comes to demanding, specialized tasks such as detecting transparent objects or measuring the levels of fluids and bulk materials. Even in situations with high requirements for background suppression or contamination tolerance, the UC4 with switching, analog, or push-pull output with IO-Link has proven itself as the ideal choice. And to top it all off, the portfolio even includes variants with increased switching frequency for extremely fast applications.
At a glance
Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Ultrasonic technology in a small housing
Detection, measurement, and positioning with ultrasonic technology
Variants with PNP/NPN digital output, analog output or push-pull output with IO-Link
Teach-in button
Precise background suppression
Immune to dirt, dust, humidity, and fog
Ultrasonic technology in a small housing
Detection, measurement, and positioning with ultrasonic technology
Variants with PNP/NPN digital output, analog output or push-pull output with IO-Link
Teach-in button
Precise background suppression
Immune to dirt, dust, humidity, and fog
Your Benefit
Mini housing allows for quick and easy integration, even in the most confined spaces
Teach-in button for fast and easy commissioning
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Various operating modes provide optimal application flexibility and solutions, which increase reliability and productivity
Full mechanical compatibility to photoelectric sensors allows for the use of the suitable technology for every application without machine modification
The sensor's immunity to optically difficult environment enables it to take accurate measurements even in dirty, dusty, humid, and foggy conditions
Teach-in button for fast and easy commissioning
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Various operating modes provide optimal application flexibility and solutions, which increase reliability and productivity
Full mechanical compatibility to photoelectric sensors allows for the use of the suitable technology for every application without machine modification
The sensor's immunity to optically difficult environment enables it to take accurate measurements even in dirty, dusty, humid, and foggy conditions
The SICK ultrasonic sensors(UM18/UC30/UC4) show their strengths in the contact-free detection of objects in all imaginable applications. The ultrasonic sensors perform measurement and detection tasks in a wide variety of application areas on colored, shiny, or transparent surfaces, which are particularly challenging for optical sensors. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. The broad detection range also allows for a large field to be monitored with just one sensor – with a measuring range of 13 mm to 8 m.
Applications
Crack detection in label films
Toner fill level measurement
Tool detection
Detection on the load-carrying unit
Reliable edge detection with ultrasonic technology
Identification of bar codes for transparency in the assembly process
Toner fill level measurement
Tool detection
Detection on the load-carrying unit
Reliable edge detection with ultrasonic technology
Identification of bar codes for transparency in the assembly process
Related links
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 15 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor NPN, 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor 15 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor PNP NO, 15 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 9 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
