Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NO, 12 → 48 V dc

Subtotal (1 unit)*

$138.77

(exc. GST)

$152.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.77

*price indicative

RS Stock No.:
221-2985
Mfr. Part No.:
XS612B4NAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP67, IP69K

Length

66mm

Mounting Type

Non-Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Series

XS

Depth

17mm

Maximum Switching Frequency

2.5kHz

Switching Frequency

2.5 kHz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.

High operating rates
Fast response
Excellent resistance to industrial environments

Related links