Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NO, 12 → 48 V dc

Subtotal (1 unit)*

$66.00

(exc. GST)

$72.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.00

*price indicative

RS Stock No.:
179-9912
Mfr. Part No.:
XS612B4NAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 48 V dc

IP Rating

IP68, IP69K

Length

54mm

Mounting Type

Non-Flush

Housing Material

Brass

Width

17mm

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Series

OsiSense XS

Switching Frequency

2.5 kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Switching Frequency

2.5kHz

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M12 - L55mm - brass - Sn7mm - 12..48VDC - cable 2m

Related links