Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 48 V dc
- RS Stock No.:
- 198-425
- Distrelec Article No.:
- 303-04-275
- Mfr. Part No.:
- XS612B1NAM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$120.71
(exc. GST)
$132.78
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $120.71 |
*price indicative
- RS Stock No.:
- 198-425
- Distrelec Article No.:
- 303-04-275
- Mfr. Part No.:
- XS612B1NAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 62mm | |
| IP Rating | IP69K | |
| Mounting Type | Flush Mount | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 58V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2.5kHz | |
| Switching Frequency | 2.5 kHz | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Series | OsiSense XS | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 48 V dc | ||
Length 62mm | ||
IP Rating IP69K | ||
Mounting Type Flush Mount | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 58V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2.5kHz | ||
Switching Frequency 2.5 kHz | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Series OsiSense XS | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Inductive Proximity Sensors OsiSense XS - M12.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Single (XS512) and double (XS612) nominal detection range.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- DC, AC or AC/DC versions (available to be installed as a limit switch).
- High switching frequency.
- Output via 2 m cable or M12 and 1/2 x 20 UNF connector (4 cts.).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway.
- Mobile equipment.
- Lists and escalators.
- Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools.
- Packaging.
- Food and beverage.
- Robotics.
XS612B1NAM12 Telemecanique Inductive Proximity Sensor.
- OsiSense XS6.
- Cylindrical M12.
- 62 mm.
- Fixed body.
- Metal – Nickel plated brass.
- Flush mountable.
- Front material PPS.
- Discrete signal.
- 3-Wire.
- 4 mm nominal sensing distance.
- 1 NO.
- Output circuit DC.
- Discreet output NPN.
- Electrical connection –Male M12, 4 pins.
- Threaded length 42 mm.
- Length 62 mm.
- Weight 0.02 kg
Protection.
- IP 67 to IEC 60529
- IP 69K to DIN 40050
Marking.
- CE
Certification.
- CSA, UL, E2.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 24 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 48 V dc
