Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$51.58

(exc. GST)

$56.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 December 2025
  • Plus 1 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$51.58
3 +$49.76

*price indicative

RS Stock No.:
816-7413
Mfr. Part No.:
XS208BLNAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

42mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Current

200 mA

Switching Frequency

3 kHz

Maximum Switching Frequency

3kHz

Shielding

Unshielded

Series

General Purpose

Depth

8mm

RoHS Status: Exempt

COO (Country of Origin):
ID

M5 & M8


XS series inductive proximity sensors.

Styles Available.


IP 67 protection
LED status indication
Overload and short circuit protection
Solid state N/O output

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway.

  • Mobile equipment.

  • Lists and escalators.

  • Hoisting.

  • Material handling, conveying, logistics.

  • Material working, machine tools.

  • Packaging.

  • Food and beverage.

  • Robotics.

XS208BLNAL2 Telemecanique Inductive Proximity Sensor.


  • OsiSense XS2.

  • General purpose.

  • Cylindrical M8.

  • 44 mm.

  • Fixed body.

  • Metal – Nickel plated brass.

  • Non-Flush mountable.

  • Front material PPS.

  • Discrete signal.

  • 3-Wire.

  • 2.5 mm nominal sensing distance.

  • 1 NO.

  • Discreet output NPN.

  • Electrical connection – Cable – 2 M.

  • Threaded length 31 mm.

  • Length 44 mm.

  • Height 8 mm.

  • Weight 0.035 kg.

Protection.


  • IP 67 to IEC 60529

Marking.


  • CE

Certification.


  • CSA, UL

Related links