Telemecanique Sensors Inductive Block Proximity Sensor, 4 mm Detection, PNP NO/NC, 12 → 48 V dc
- RS Stock No.:
- 221-1732
- Mfr. Part No.:
- XS8G12PC440
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$128.31
(exc. GST)
$141.14
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $128.31 |
*price indicative
- RS Stock No.:
- 221-1732
- Mfr. Part No.:
- XS8G12PC440
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 26mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Series | XS | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 48 V dc | ||
Length 26mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Series XS | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Depth 26mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Enclosure material Plastic
Type of output signal Discrete
Wiring technique 4-wire
[Sn] nominal sensing
distance
4 mm
Discrete output function 1 NO or 1 NC programmable
Discrete output type PNP
Electrical connection Cable
Cable length 2 m
Wire insulation material PVC
[Us] rated supply
voltage
12...48 V DC
Switching capacity in
mA
Type of output signal Discrete
Wiring technique 4-wire
[Sn] nominal sensing
distance
4 mm
Discrete output function 1 NO or 1 NC programmable
Discrete output type PNP
Electrical connection Cable
Cable length 2 m
Wire insulation material PVC
[Us] rated supply
voltage
12...48 V DC
Switching capacity in
mA
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
