Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 240 V

Subtotal (1 unit)*

$201.52

(exc. GST)

$221.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.52

*price indicative

RS Stock No.:
221-1681
Mfr. Part No.:
XS530B1MBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP68, IP69K

Length

62mm

Mounting Type

Flush

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Switching Current

300 mA, 200 mA

Maximum Switching Frequency

500 Hz, 25Hz

Shielding

Shielded

Depth

36mm

Series

XS

Switching Frequency

500 Hz, 25 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
10 mm
Discrete output function 1 NC
Output circuit type AC/DC
Electrical connection cable
Cable length 2 m
[Us] rated supply
voltage
24...240 V AC/DC with reverse polarity protection
Switching capacity in
mA
5...200 mA DC
5...300 mA AC

Related links