Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

$302.07

(exc. GST)

$332.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.07

*price indicative

RS Stock No.:
220-1116
Mfr. Part No.:
XXB18A3PAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

500 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

43mm

Housing Material

Plastic

Maximum DC Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

40Hz

Maximum Operating Temperature

+65°C

Switching Current

100 mA

Switching Frequency

40 Hz

COO (Country of Origin):
US
The Schneider Electric XXB series Ultrasonic sensor, having cylindrical M18 sensor design. The XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This product features a plastic cylindrical body, diameter 18mm, and an M12, 4-pin connector.

IP degree of protection - IP67
Mercury free

Related links