Omron Inductive Block Proximity Sensor, 2.5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 808-6507
- Mfr. Part No.:
- E2S-Q25 1M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$145.18
(exc. GST)
$159.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $145.18 |
| 3 - 4 | $139.37 |
| 5 + | $133.56 |
*price indicative
- RS Stock No.:
- 808-6507
- Mfr. Part No.:
- E2S-Q25 1M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 1m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 26mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Polyarylate | |
| Width | 8.9mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | E2S | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Switching Current | 50 mA | |
| Depth | 8.4mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 1m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 26mm | ||
Mounting Type Non-Flush | ||
Housing Material Polyarylate | ||
Width 8.9mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series E2S | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Switching Current 50 mA | ||
Depth 8.4mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Omron E2S Series Proximity Sensor, 2.5mm Detection Range, IP67 - E2S-Q25 1M
This proximity sensor utilises inductive technology, making it suitable for a variety of automation applications. Its compact design, measuring 26x8.4mm, allows for installation in limited spaces. With a detection range of 2.5mm, it is effective in environments requiring precise object detection.
Features & Benefits
• Inductive technology enables non-contact detection
• Compact design fits into restrictive areas
• PNP output facilitates straightforward integration
• IP67 rating provides protection against dust and water
• Functional in temperatures ranging from -25 to +70°C
• Supports switching frequencies of up to 1kHz
• Compact design fits into restrictive areas
• PNP output facilitates straightforward integration
• IP67 rating provides protection against dust and water
• Functional in temperatures ranging from -25 to +70°C
• Supports switching frequencies of up to 1kHz
Applications
• Ideal for detecting metal objects in industrial automation
• Utilised in assembly lines for position sensing
• Applicable in packaging machines needing precise control
• Designed for situations requiring non-flush mounting
• Utilised in assembly lines for position sensing
• Applicable in packaging machines needing precise control
• Designed for situations requiring non-flush mounting
Can it operate in harsh environmental conditions?
Yes, it has an IP67 rating protecting against dust and water.
Will it work with a variety of automation systems?
Its PNP output ensures compatibility with many setups.
Can it detect small metallic objects?
Yes, it is designed for a detection range of 2.5mm.
Related links
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NC, 12 → 24 V dc
