Omron Inductive Block Proximity Sensor, 2.5 mm Detection, NPN NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$103.31

(exc. GST)

$113.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$103.31
3 +$100.41

*price indicative

RS Stock No.:
808-6471
Mfr. Part No.:
E2S-W23 1M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Block

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

1m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

20mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Polyarylate

Width

8mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2S

Maximum Switching Frequency

1kHz

Shielding

Unshielded

Switching Current

50 mA

Maximum Operating Temperature

+70°C

Depth

7.8mm

Omron E2S Series Proximity Sensor, 2.5mm Detection Range, NPN Output - E2S-W23 1M


This proximity sensor is an inductive type designed for accurate detection in a compact block style. Measuring 23mm in length, 8mm in width, and 7.8mm in depth, it is ideal for various automation applications. With a detection range of 2.5mm, this non-flush mount sensor excels in environments requiring robust and reliable operation, with an IP67 rating ensuring resistance to dust and water.

Features & Benefits


• Offers a stable sensing distance of 2.5mm for reliable performance
• NPN digital output facilitates seamless integration into systems
• Operates at a supply voltage range of 12 to 24V DC for versatile use
• IP67 rating guarantees durability in harsh conditions
• High-frequency switching capability of up to 1 kHz enhances efficiency
• Compact block style design allows for easy installation in tight spaces

Applications


• Used for non-flush mounting in industrial automation
• Ideal for involving ferrous metal detection
• Utilised in assembly lines to ensure precise positioning
• Perfect for robotic systems requiring reliable object detection

What voltage levels are supported for operation?


The device operates effectively within a supply voltage range of 12 to 24V DC, accommodating various system requirements.

How does the sensor handle reverse polarity?


It includes built-in reverse polarity protection, safeguarding the unit from potential damage due to incorrect wiring.

What type of output does this sensor provide?


This proximity sensor provides an NPN digital output, making it compatible with a wide range of industrial control systems.

What is the ambient temperature range suitable for this sensor?


It functions optimally in environments with operating temperatures between -25 °C and +70 °C, ensuring reliability across conditions.

How does the sensor perform under mechanical stress?


It boasts a robust construction designed to withstand vibrations of 10 to 55 Hz, ensuring longevity even in dynamic environments.

Related links