Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-5369
- Distrelec Article No.:
- 301-37-137
- Mfr. Part No.:
- E2F-X10F1 2M
- Brand:
- Omron
Subtotal (1 unit)*
$199.49
(exc. GST)
$219.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.49 |
*price indicative
- RS Stock No.:
- 215-5369
- Distrelec Article No.:
- 301-37-137
- Mfr. Part No.:
- E2F-X10F1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 50mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 400 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | E2F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 50mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 400Hz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 400 Hz | ||
Maximum Operating Temperature +70°C | ||
Series E2F | ||
This Omron resin-case proximity sensor, from the series E2F and with 10mm sensing distance, provides mutual interference prevention.
Water resistant
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
