Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$49.85

(exc. VAT)

$54.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.85

*price indicative

RS Stock No.:
215-7132
Distrelec Article No.:
301-37-034
Mfr. Part No.:
E2B-S08KN02-WP-B1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

64mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

CE

Maximum Operating Temperature

+70°C

Series

E2B

Depth

6.6mm

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Shielding

Shielded

Switching Current

200 mA

Omron E2B Series Proximity Sensor, 2mm Detection Range, IP67 - E2B-S08KN02-WP-B1 2M


This proximity sensor is crafted for dependable detection in automation and industrial contexts. With inductive technology, it identifies metallic objects within a 2mm range. Its robust construction and flush mount capability make it suitable for tight spaces, ensuring consistent performance in challenging conditions.

Features & Benefits


• Inductive technology enables accurate metallic object detection
• PNP output allows efficient digital switching
• IP67 rating provides protection against dust and moisture
• Compact threaded barrel design simplifies installation
• Operating temperature range accommodates various industrial environments
• Integrated reverse polarity and short circuit protection improve reliability

Applications


• Suitable for automation systems needing precise metal detection
• Ideal for integration with packaging and handling machinery
• Utilised in monitoring within machinery automation
• Employed in assembly lines for positioning and counting tasks
• Applicable in CNC machines for tool presence verification

What is the installation process for this sensor?


The sensor can be easily installed using its pre-cabled design, securely fitting into M8 threaded mounts.

How does the sensor handle varying temperatures in operational settings?


It functions effectively between -25°C and +70°C, accommodating a range of industrial contexts.

What type of wiring is required for connection?


It is equipped with a pre-cabled connection for straightforward integration, compatible with standard industrial wiring practices.

Related links