Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP Output, IP67
- RS Stock No.:
- 215-5325
- Mfr. Part No.:
- E2A-M30KS15-WP-B2 2M
- Brand:
- Omron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$196.06
(exc. GST)
$215.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $196.06 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 215-5325
- Mfr. Part No.:
- E2A-M30KS15-WP-B2 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
This Omron cylindrical proximity sensor, from the series E2A and with sensing distance of 15 mm, is designed and tested for extra long life.
Water resistant
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | PNP |
Detection Range | 15 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Length | 64mm |
Related links
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm...
- Omron Barrel-Style Inductive Proximity Sensor, M30 x 1.5, 15 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 16 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm...