Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 804-9258
- Mfr. Part No.:
- E2A-M18KS08-WP-B2 2M
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$153.68
(exc. GST)
$169.05
(inc. GST)
- RS Stock No.:
- 804-9258
- Mfr. Part No.:
- E2A-M18KS08-WP-B2 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 39mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 500Hz | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Switching Frequency | 500 Hz | |
| Shielding | Shielded | |
| Series | E2A | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 39mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 500Hz | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Switching Frequency 500 Hz | ||
Shielding Shielded | ||
Series E2A | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
E2A Standard Length Brass
Features and benefits
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation
Note
The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.
Omron E2A Series Proximity Sensor, NC Output Function, IP67 - E2A-M18KS08-WP-B2 2M
This proximity sensor delivers precise position detection for various industrial applications. Part of the E2A series, it offers a dependable solution with a sensing range of 8mm and an IP67 rating for environmental resistance, making it suitable for automation processes where durability is crucial. The inductive technology enhances operational efficiency in demanding conditions, enhancing productivity across various sectors.
Features & Benefits
• High switching frequency of 500Hz for swift response
• Inductive sensing technology reduces wear and tear
• IP67 rating protects against dust and water
• Offers an increased sensing distance compared to conventional sensors
• Flush mount design allows versatile installation options
• Pre-cabled for straightforward installation without the need for additional wiring
• Inductive sensing technology reduces wear and tear
• IP67 rating protects against dust and water
• Offers an increased sensing distance compared to conventional sensors
• Flush mount design allows versatile installation options
• Pre-cabled for straightforward installation without the need for additional wiring
Applications
• Object detection in assembly lines
• Non-contact presence sensing in packaging equipment
• Automation in robotics and conveyor systems
• Precision positioning for machine tools
• Various industrial sensing
• Non-contact presence sensing in packaging equipment
• Automation in robotics and conveyor systems
• Precision positioning for machine tools
• Various industrial sensing
What is the installation process for the sensor?
It can be easily mounted using the flush design, allowing for straightforward integration into existing machinery.
Is the sensor compatible with different electrical systems?
The sensor operates within a supply voltage range of 12 to 24V DC, making it adaptable for various systems.
Can it operate in extreme temperatures?
Yes, it can function effectively in temperatures ranging from -40°C to +70°C, suitable for diverse environments.
What should I do if the sensor malfunctions?
If any issues arise, inspect the wiring, ensure the load is correctly connected, and check for any environmental damage.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

