Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 24 → 240 V ac/dc

Subtotal (1 unit)*

$313.17

(exc. GST)

$344.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.17

*price indicative

RS Stock No.:
214-7862
Mfr. Part No.:
E2E2-X2Y1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Diameter

M12

Minimum Operating Temperature

-40°C

Shielding

Shielded

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

25 Hz

Maximum Switching Frequency

25Hz

Series

E2E2

Omron E2E2 Series Inductive Proximity Sensor, 2mm Detection Range, Brass Housing - E2E2-X2Y1 2M


This proximity sensor is an inductive device designed for automation applications. Measuring 60mm in length and featuring a diameter of M12, it effectively detects objects within a range of up to 2mm. Its flush mount design allows for seamless integration into machinery or equipment. The sensor operates with a robust supply voltage of 24 to 240 V AC and is housed in durable brass, ensuring longevity in industrial environments.

Features & Benefits


• Offers a detection range of 2mm for precise sensing
• IP67 rated, ensuring protection against dust and water ingress
• Reliable with a switching current of 200mA
• Comes with a pre-cabled connection for easy installation

Applications


• Utilised in factory automation systems for object detection
• Suitable for position sensing in conveyor systems
• Effective in packaging machinery to ensure accurate operation
• Used in robotics for detecting the presence of components
• Ideal in assembly lines for count and control

What is the expected lifespan of the proximity sensor in harsh industrial conditions?


The sensor is designed to operate reliably in environments with temperatures ranging from -40°C to +85°C, coupled with an IP67 rating which enhances its durability against dust and moisture.

How does the product handle voltage fluctuations during operation?


It is designed to operate effectively within a wide voltage range of 24 to 240 V AC, making it resilient against minor fluctuations in supply voltage.

What benefits does the sensor's brass housing provide over other materials?


The brass housing offers exceptional durability and resistance to corrosion, enhancing the sensor's lifespan even in demanding industrial settings.

What type of output functionality does this sensor provide?


The sensor features a normally open output function, providing straightforward integration into control systems for object detection applications.

Related links