Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 24 → 240 V ac
- RS Stock No.:
- 214-7867
- Distrelec Article No.:
- 301-37-099
- Mfr. Part No.:
- E2E-X2Y2 2M
- Brand:
- Omron
Subtotal (1 unit)*
$328.98
(exc. GST)
$361.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.98 |
*price indicative
- RS Stock No.:
- 214-7867
- Distrelec Article No.:
- 301-37-099
- Mfr. Part No.:
- E2E-X2Y2 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 240 V ac | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Minimum Operating Temperature | -40°C | |
| Series | E2E | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 25Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 240 V ac | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Minimum Operating Temperature -40°C | ||
Series E2E | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +85°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 25Hz | ||
Shielding Shielded | ||
Omron E2E Series Proximity Sensor, 2mm Detection Range, 2-Wire Output Function - E2E-X2Y2 2M
This proximity sensor is an inductive type designed for robust applications, particularly in automation and electronic systems. Featuring a compact M12 threaded design, it has a detection range of 2mm and operates effectively within a supply voltage of 24 to 240 V AC. The sensors brass housing ensures durability, enhanced by its IP67 rating for protection against dust and water ingress.
Features & Benefits
• Operates within a voltage range of 24 to 240 V AC for versatility
• M12 threaded configuration allows for easy and secure installation
• 2-wire output facilitates straightforward connectivity and reduced wiring
• Inductive technology offers non-contact sensing for enhanced safety
• Capable of switching frequencies up to 25Hz, accommodating various usage
• M12 threaded configuration allows for easy and secure installation
• 2-wire output facilitates straightforward connectivity and reduced wiring
• Inductive technology offers non-contact sensing for enhanced safety
• Capable of switching frequencies up to 25Hz, accommodating various usage
Applications
• Utilised in packaging machinery to detect product presence
• Ideal for conveyor systems to ensure material flow continuity
• Applicable in assembly lines for non-contact object detection
• Used for position sensing in automated machinery
• Ideal for conveyor systems to ensure material flow continuity
• Applicable in assembly lines for non-contact object detection
• Used for position sensing in automated machinery
How does the sensing distance vary with different materials?
The sensing distance is influenced by the type of material detected, specifically when using ferrous versus non-ferrous metals. For optimal performance, a consistent standard sensing object such as iron is recommended.
What protective features does this sensor offer in challenging environments?
It features an IP67 rating, providing robust protection against water and dust, thereby extending its operational lifespan even in rugged settings.
Can this sensor be Effective in combined systems with other devices?
Yes, it can interface seamlessly with other components in a network, making it suitable for integrated automation systems, provided the conditions of operation are adhered to according to specifications.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac/dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
