Omron Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 215-5352
- Mfr. Part No.:
- E2E2-X5Y1 2M
- Brand:
- Omron
Subtotal (1 unit)*
$303.05
(exc. GST)
$333.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.05 |
*price indicative
- RS Stock No.:
- 215-5352
- Mfr. Part No.:
- E2E2-X5Y1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 25Hz | |
| Shielding | Unshielded | |
| Depth | 9mm | |
| Switching Current | 200 mA | |
| Series | E2E2 | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 25Hz | ||
Shielding Unshielded | ||
Depth 9mm | ||
Switching Current 200 mA | ||
Series E2E2 | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +85°C | ||
This Omron proximity sensor, from the series E2E2 and with sensing distance of 5 mm, has increased tightening strength and has a milled section for wrench grip.
Increased indicator visibility.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac/dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
