Omron Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 785-8421
- Mfr. Part No.:
- E2E-C06S02-WC-B1 2M
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$148.49
(exc. GST)
$163.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
- Plus 10 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $148.49 |
| 3 + | $142.56 |
*price indicative
- RS Stock No.:
- 785-8421
- Mfr. Part No.:
- E2E-C06S02-WC-B1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 36mm | |
| IP Rating | IP67 | |
| Mounting Type | Non Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 6.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 3 kHz | |
| Series | E2E2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 36mm | ||
IP Rating IP67 | ||
Mounting Type Non Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 6.5 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 3kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 3 kHz | ||
Series E2E2 | ||
- COO (Country of Origin):
- CN
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection and output reverse polarity protection
Easy installation
LED indication
Load short-circuit protection and output reverse polarity protection
Easy installation
LED indication
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
