Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-7109
- Distrelec Article No.:
- 301-36-986
- Mfr. Part No.:
- E2A-S30KS15-M1-B1
- Brand:
- Omron
Subtotal (1 unit)*
$447.56
(exc. GST)
$492.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 January 2026
- Plus 3 unit(s) shipping from 17 February 2026
- Plus 4 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.56 |
*price indicative
- RS Stock No.:
- 215-7109
- Distrelec Article No.:
- 301-36-986
- Mfr. Part No.:
- E2A-S30KS15-M1-B1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 58mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Shielded | |
| Series | E2A | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 58mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 250Hz | ||
Shielding Shielded | ||
Series E2A | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 250 Hz | ||
The Omron E2A series cylindrical proximity sensor has designed and tested for extra long life. This is an inductive proximity sensor with stainless steel housing. It has M12 connector. It is shielded short body sensor.
It has standard double distance sensing technology
It has IP69k for highest protection in wet environments
It is DC 3-wire model
It offers continuously high quality level through specialized manufacturing process
It has IP69k for highest protection in wet environments
It is DC 3-wire model
It offers continuously high quality level through specialized manufacturing process
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
