SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3367
- Mfr. Part No.:
- IME08-02BPSZC0S
- Brand:
- SICK
Subtotal (1 unit)*
$61.20
(exc. GST)
$67.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.20 |
*price indicative
- RS Stock No.:
- 209-3367
- Mfr. Part No.:
- IME08-02BPSZC0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Switching Frequency | 4 kHz | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | IME | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Switching Frequency 4 kHz | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series IME | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, M8 Thread size - IME08-02BPSZC0S
This proximity sensor is an inductive solution designed for precise detection in industrial settings. With a compact M8 threaded barrel design, it boasts a detection range of 2mm, enabling accurate sensing of metal objects. This robust sensor operates within a supply voltage range of 10 to 30V DC and features an IP67 rating, ensuring protection against dust and water intrusion.
Features & Benefits
• Inductive technology provides reliable non-contact detection
• M8 threaded barrel design for easy installation in confined spaces
• IP67 rating ensures durability in harsh environmental conditions
• PNP output function for efficient signal processing
• Flush mount capability for seamless integration into machinery
• Reverse polarity and short circuit overload protection enhance safety
• M8 threaded barrel design for easy installation in confined spaces
• IP67 rating ensures durability in harsh environmental conditions
• PNP output function for efficient signal processing
• Flush mount capability for seamless integration into machinery
• Reverse polarity and short circuit overload protection enhance safety
Applications
• Suitable for use in automated assembly lines
• Ideal for detecting metal components in manufacturing equipment
• Utilised in packaging machinery for position sensing
• Effective in conveyor systems for object detection
• Utilised in robotic for precise movement control
• Ideal for detecting metal components in manufacturing equipment
• Utilised in packaging machinery for position sensing
• Effective in conveyor systems for object detection
• Utilised in robotic for precise movement control
How does the detection range of 2mm impact performance in practical applications?
The 2mm detection range allows for precise positioning of the sensor in various automation tasks, ensuring reliable and accurate sensing of nearby metal objects without direct contact.
What environmental conditions can be tolerated without compromising functionality?
With an IP67 rating, the sensor can operate in dusty and wet environments, providing reliable performance even in challenging conditions typical of industrial settings.
How does the PNP output contribute to its overall effectiveness?
The PNP output provides a straightforward switching mechanism that allows for easy integration with control systems, ensuring efficient and quick responses to detected objects.
What safety features protect the sensor from common electrical faults?
Incorporating reverse polarity and short circuit overload protection, this sensor safeguards against incorrect wiring and power surges, significantly enhancing its longevity and operational reliability.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
