SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3364
- Mfr. Part No.:
- IME08-02BPOZW2K
- Brand:
- SICK
Subtotal (1 unit)*
$62.76
(exc. GST)
$69.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.76 |
*price indicative
- RS Stock No.:
- 209-3364
- Mfr. Part No.:
- IME08-02BPOZW2K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, M8 Thread size - IME08-02BPOZW2K
This proximity sensor is an inductive device designed for accurate detection in various automation applications. Featuring a threaded barrel with an M8 thread size, it effectively operates within a 2mm detection range. The sensor is compact, measuring 43mm in length and 8mm in diameter, making it ideal for flush mounting in spaces with limited room. Constructed from nickel-plated brass, it offers durability and resistance to environmental factors with an IP67 rating.
Features & Benefits
• Robust nickel-plated brass housing ensures durability in harsh conditions
• IP67 rating protects from dust and water ingress
• PNP output type allows easy integration into existing systems
• Built-in short circuit protection enhances operational safety
• Wide supply voltage range of 10 to 30V DC provides versatility
• Operates effectively in temperatures ranging from -25 °C to +75 °C
• IP67 rating protects from dust and water ingress
• PNP output type allows easy integration into existing systems
• Built-in short circuit protection enhances operational safety
• Wide supply voltage range of 10 to 30V DC provides versatility
• Operates effectively in temperatures ranging from -25 °C to +75 °C
Applications
• Used in automated manufacturing systems for precise positioning
• Utilised in conveyor systems to detect object presence
• Ideal for robotic requiring reliable sensing
• Effective in packaging and labelling machines for accurate operation
• Utilised in conveyor systems to detect object presence
• Ideal for robotic requiring reliable sensing
• Effective in packaging and labelling machines for accurate operation
How does the sensor handle variations in operating conditions?
It is designed to function effectively in a broad temperature range from -25 °C to +75 °C, making it suitable for diverse environments. Additionally, the short circuit protection feature ensures reliability in fluctuating conditions.
What advantages does the PNP output offer?
The PNP output facilitates easy integration into control systems, allowing for quick responses to detected objects, thus improving overall system efficiency.
Can this sensor be used in outdoor applications?
Yes, its IP67 rating provides protection against dust and water, allowing for outdoor use in challenging environments.
What is the significance of the 2mm detection range?
The 2mm detection range ensures precise sensing capabilities, making it ideal for applications requiring accurate positioning and object detection within close proximity.
Is this sensor compatible with different voltage systems?
Yes, it operates effectively across a wide supply voltage range of 10 to 30V DC, ensuring compatibility with various control systems.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
