SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$80.99

(exc. GST)

$89.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.99

*price indicative

RS Stock No.:
209-3361
Mfr. Part No.:
IME08-02BPOZC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

Brass, Nickel-Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Standards Met

CE

Shielding

Shielded

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Maximum Switching Frequency

4kHz

Series

IME

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 2mm Detection Range, 8mm Diameter - IME08-02BPOZC0S


This proximity sensor is an inductive type designed for precision sensing in various applications. With an M8 threaded barrel style and a compact length of 52mm, it offers a detection range of 2mm. The sensor supports a supply voltage between 10 and 30V DC and is equipped with a robust IP67 rating for dust and water resistance, making it suitable for demanding environments.

Features & Benefits


• Provides non-contact sensing with a 2mm detection range
• Operates at a supply voltage of 10 to 30V DC
• Features PNP output for seamless integration into systems
• Designed with a nickel-plated brass housing for durability
• Ensures reverse polarity and short circuit overload protection
• Employs a high switching frequency of 4 kHz for efficient performance

Applications


• Utilised in automation processes to detect object presence
• Suitable for use in electrical control panels
• Effective in machinery for position sensing
• Ideal for conveying systems requiring non-contact operation

What kind of environments can this sensor operate effectively in?


The sensor's IP67 rating ensures it can handle wet and dusty conditions, making it suitable for outdoor and industrial applications. Its robust construction allows reliable performance even in harsh settings.

How does the PNP output enhance its usability?


The PNP output provides a positive switching function, which simplifies integration into most automation systems, allowing for straightforward signal processing and ensuring high compatibility with various devices.

Can this sensor handle reverse polarity situations?


Yes, it is designed with built-in reverse polarity protection, preventing damage if the power supply connections are mistakenly reversed, thus ensuring longevity and reliability in use.

What is the significance of the threaded barrel design?


The threaded barrel design facilitates easy mounting and alignment, allowing for precise installation in limited spaces or critical applications where accurate detection is essential.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links