SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$78.22

(exc. GST)

$86.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.22

*price indicative

RS Stock No.:
209-3360
Mfr. Part No.:
IME08-02BNSZW2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Width

8mm

Housing Material

Brass, Nickel-Plated

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Reverse Polarity Protection

Yes

Maximum Switching Frequency

4kHz

Shielding

Shielded

Maximum Operating Temperature

+75°C

Switching Current

200 mA

Short Circuit Overload Protection

Yes

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 2mm Detection Range, M8 Thread size - IME08-02BNSZW2S


This proximity sensor is an inductive device designed for reliable detection in various automation applications. With a compact M8 threaded barrel design, the sensor measures 52mm in length and 8mm in diameter, allowing for easy installation in tight spaces. This sensor features a detection range of 2mm, making it ideal for precise sensing requirements.

Features & Benefits


• Inductive sensing technology ensures efficient operation
• NPN output function provides compatibility with various systems
• Shielded design enhances interference resistance
• Pre-cabled connection simplifies installation process
• Operating temperature range accommodates diverse environments
• Brass housing guarantees durability and corrosion resistance

Applications


• Used with automated machinery for precise position sensing
• Applied in packaging operations to detect item presence
• Utilised in conveyor systems for object detection
• Implemented in robotics for feedback on component placement

How does the output function affect compatibility with other components?


The NPN output function allows for compatibility with a wide range of automation controllers and systems, enabling seamless integration into existing setups.

What environmental conditions can this sensor operate in?


The device can function effectively in temperatures ranging from -25 °C to +75 °C, making it suitable for various industrial environments.

How does the threaded barrel design benefit installation?


The M8 threaded design allows for a secure mounting process, ensuring that the sensor remains firmly in place, even in dynamic settings.

What protection features enhance the reliability of this sensor?


The sensor is equipped with reverse polarity and short circuit overload protection, safeguarding it against electrical faults that could cause damage.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links