SICK Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection 0-10 V, 15 → 30 V dc

Subtotal (1 unit)*

$619.10

(exc. GST)

$681.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$619.10

*price indicative

RS Stock No.:
209-3231
Mfr. Part No.:
IMA30-40NE1ZC0K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M30

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

48.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Metal

Width

30mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

IMA

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Reverse Polarity Protection

Yes

COO (Country of Origin):
HU

Overview


At a glance


Types: M8 to M30
Extended detection ranges: 0 mm to 40 mm
Analog output signal 0 V ... 10 V and 4 mA ... 20 mA
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing

plastic sensing face
High resolution and repeatability
Distance control and continuous position detection

Your Benefit


High positioning accuracy
No mechanical add-on parts required for monitoring of great distances

The IMA inductive analog sensors give out a current or voltage signal which is in proportional relation to the distance from the sensor to the metal target. They are therefore optimally suited for monitoring travel paths, positions or even differentiating between spaces and material variants. These sensors are characterized by extremely large detection ranges up to 40 mm, high accuracy, precision and no blind areas.

Applications


Less space required for the same sensing range when compared with standard sensors
Less storage due to reduced multiplicity of types on account of integrated current and voltage interface

Large detection areas

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links