SICK Inductive Block Proximity Sensor, 60 mm Detection, PNP/NPN NO/NC, 20 → 250 V ac/dc, 20 → 250 V ac/dc
- RS Stock No.:
- 209-2570
- Mfr. Part No.:
- IQ80-60NUP-KK0
- Brand:
- SICK
Subtotal (1 unit)*
$638.65
(exc. GST)
$702.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $638.65 |
*price indicative
- RS Stock No.:
- 209-2570
- Mfr. Part No.:
- IQ80-60NUP-KK0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Block | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Plastic | |
| Width | 80mm | |
| Maximum DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Series | IQ80 | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 4 Hz | |
| Maximum Switching Frequency | 4Hz | |
| Shielding | Unshielded | |
| Maximum AC Voltage | 250V | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Block | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Housing Material Plastic | ||
Width 80mm | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Series IQ80 | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 4 Hz | ||
Maximum Switching Frequency 4Hz | ||
Shielding Unshielded | ||
Maximum AC Voltage 250V | ||
Depth 105mm | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Type: 80 mm x 80 mm
Longer sensing ranges: 50 mm to 60 mm
Electrical configuration: DC 3-/4-wire, or AC/DC 2-wire
Enclosure rating IP 65 or IP 67
Temperature range: –25 °C to +80 °C
Plastic housing
Programmable N/O or N/C function
Sensing range setting via potentiometer
Longer sensing ranges: 50 mm to 60 mm
Electrical configuration: DC 3-/4-wire, or AC/DC 2-wire
Enclosure rating IP 65 or IP 67
Temperature range: –25 °C to +80 °C
Plastic housing
Programmable N/O or N/C function
Sensing range setting via potentiometer
Your Benefit
Increase in machine availability
Reduced mechanical damage
Reduced mechanical damage
With an adjustable sensing range of up to 60 mm, the sensors of the IQL product family offer a high degree of detection ease. Thanks to the freely configurable N/O and N/C output function, they also reduce costs in new and existing applications. Due to installation from above and the extended sensing range, the IQL sensors are optimally suited for recessed floor mounting, as is often found in the automotive industry or storage and conveyor technology. The IQL is also the number one choice when it comes to other applications.
Applications
Skid detection at the lifter exit
Fine positioning the body
Fine positioning the body
Longer service life for reduced costs
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Block Proximity Sensor PNP NO/NC, 10 → 36 V dc
- SICK Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V ac/dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Block Proximity Sensor 2-Wire NO 20 → 250 V
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
