SICK Inductive Rectangular Proximity Sensor, 20 mm Detection, 20 → 250 V ac/dc, 20 → 250 V ac/dc
- RS Stock No.:
- 285-2010
- Mfr. Part No.:
- IQ40-20NUP-KK0
- Brand:
- SICK
Subtotal (1 unit)*
$311.15
(exc. GST)
$342.26
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $311.15 |
*price indicative
- RS Stock No.:
- 285-2010
- Mfr. Part No.:
- IQ40-20NUP-KK0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Housing Material | Plastic | |
| Width | 40mm | |
| Maximum DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, UL | |
| Series | IQ40 | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 20 Hz, 55 Hz | |
| Maximum Switching Frequency | 20 Hz, 55 Hz | |
| Shielding | Shielded | |
| Maximum AC Voltage | 250V | |
| Depth | 121mm | |
| Switching Current | 350 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Housing Material Plastic | ||
Width 40mm | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, UL | ||
Series IQ40 | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 20 Hz, 55 Hz | ||
Maximum Switching Frequency 20 Hz, 55 Hz | ||
Shielding Shielded | ||
Maximum AC Voltage 250V | ||
Depth 121mm | ||
Switching Current 350 mA | ||
- COO (Country of Origin):
- RO
Overview
Industry- and application- proven, the IQ Standard inductive proximity sensors are the first choice for reliable detection. These sensors are distinguished by their real- life application proven design and rugged engineering.
A wide portfolio of options enables you to find the correct sensor for your application every time.
At a glance
Long sensing range up to 60 mm
DC, AC and AC/DC versions available
Wide range of housing and mounting options
Variety of connection options including terminal, cable (flying leads) and connector types
Customer-specific models and value add options are available
Technical details
DC, AC and AC/DC versions available
Wide range of housing and mounting options
Variety of connection options including terminal, cable (flying leads) and connector types
Customer-specific models and value add options are available
Technical details
Your Benefit
Increased machine throughput with less machine downtime
Maintenance cost reduction and reduced mechanical damage due to long sensing range
Reduced maintenance cost due to longer service life
Time-saving quick and easy installation
Maintenance cost reduction and reduced mechanical damage due to long sensing range
Reduced maintenance cost due to longer service life
Time-saving quick and easy installation
Applications
Factory automation
Automotive and parts suppliers: Fine positioning the body
Machine tools: Rack identification
Automotive and parts suppliers: Skid detection at the lifter exit
Machine tools: Presence detection of the press tool
Logistics automation
Sto
Automotive and parts suppliers: Fine positioning the body
Machine tools: Rack identification
Automotive and parts suppliers: Skid detection at the lifter exit
Machine tools: Presence detection of the press tool
Logistics automation
Sto
Related links
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP/NPN NO/NC 20 → 250 V ac/dc
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
