Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 2-Wire NO, 10 → 58 V dc,
- RS Stock No.:
- 195-1842
- Mfr. Part No.:
- XS508B1DAL5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$158.54
(exc. GST)
$174.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.54 |
*price indicative
- RS Stock No.:
- 195-1842
- Mfr. Part No.:
- XS508B1DAL5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 10 → 58 V dc, 12 → 48 V dc | |
| IP Rating | IP67 | |
| Length | 50.2mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 58V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 4 kHz | |
| Standards Met | CCC, CE, CSA, UL | |
| Series | OsiSense XS | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 10 → 58 V dc, 12 → 48 V dc | ||
IP Rating IP67 | ||
Length 50.2mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 58V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 4 kHz | ||
Standards Met CCC, CE, CSA, UL | ||
Series OsiSense XS | ||
Shielding Shielded | ||
- COO (Country of Origin):
- FR
Inductive Sensor XS5 M8 - L51MM - STAINLESS - SN1.5MM - 12..48VDC - CABLE 5M
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 58 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 58 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 58 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 58 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 58 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 58 V dc
