Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 20 → 264 V

Subtotal (1 unit)*

$263.84

(exc. GST)

$290.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.84

*price indicative

RS Stock No.:
195-1830
Distrelec Article No.:
303-04-232
Mfr. Part No.:
XS4P18MA230L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc, 24 → 240 V ac/dc

Length

62mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

PPS

Maximum DC Voltage

264V

Minimum Operating Temperature

-25°C

Switching Current

200 mA, 300 mA

Maximum Switching Frequency

252kHz

Series

OsiSense XS

Standards Met

CCC, CE, CSA, UL

Switching Frequency

2 kHz

Maximum Operating Temperature

+70°C

Maximum AC Voltage

240 V, 264V

Shielding

Unshielded

COO (Country of Origin):
FR
Inductive Sensor XS4 M18 - L60MM - PPS - SN8MM - 24..240VAC/DC - CABLE 10M

Related links