Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 264 V ac/dc

Bulk discount available

Subtotal (1 unit)*

$119.57

(exc. GST)

$131.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$119.57
3 - 4$115.38
5 +$111.34

*price indicative

RS Stock No.:
816-3724
Distrelec Article No.:
303-04-345
Mfr. Part No.:
XS8C4A1MPN12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Width

40mm

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Depth

117mm

Maximum Operating Temperature

+70°C

Series

OsiSense XS

Switching Frequency

50 Hz

Switching Current

1.5 mA

Maximum Switching Frequency

50Hz

Shielding

Unshielded

Maximum AC Voltage

264V

COO (Country of Origin):
MA

XS Series Inductive Proximity Sensors - Rectangular Design


The OsiSense XS range of rectangular sensors can be installed quickly and easily on any machine or piece of equipment due to the unique one-click mounting system and the flexibility that the rotating detection head offers. The XS series of inductive sensors enable maintenance to be simplified due to the quick removal and remounting of the unit. Fault diagnosis is made easier with clear signalling from the LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications including packaging, material handling, assembly as well as the food and beverage industry.


Simple “one click” mounting bracket
Clear LED status indicators
5 position easily adjustable sensor head
SIL2 certification (Safety Integrity Level 2)

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Related links