Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 5 → 24 V dc
- RS Stock No.:
- 195-1819
- Distrelec Article No.:
- 303-04-177
- Mfr. Part No.:
- XS1N05PA311
- Brand:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$104.96
(exc. GST)
$115.46
(inc. GST)
- RS Stock No.:
- 195-1819
- Distrelec Article No.:
- 303-04-177
- Mfr. Part No.:
- XS1N05PA311
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 28mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 5 kHz | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Depth | 8mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CE, CSA, UL | |
| Series | General Purpose | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 24 V dc | ||
IP Rating IP67 | ||
Length 28mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 5 kHz | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Depth 8mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE, CSA, UL | ||
Series General Purpose | ||
- COO (Country of Origin):
- FR
Inductive Sensor XS1 M5 - L29MM - STAINLESS - SN0.8MM - 5..24VDC - CABLE 2M
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 5 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 5 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 5 → 24 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc

