ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$202.22

(exc. GST)

$222.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.22

*price indicative

RS Stock No.:
163-106
Mfr. Part No.:
IY5051
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

23mm

IP Rating

IP65

Mounting Type

Flush

Series

IY5

Shielding

Shielded

Switching Frequency

2 kHz

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for reliable performance in a variety of industrial applications. With a robust threaded type housing and a compact form factor, it seamlessly integrates into your existing system. Engineered for high precision, the sensor boasts a sensing range of 0.8 mm with an impressive real sensing range, ensuring accuracy in detection even in challenging environments. The device operates across a wide temperature range of -25°C to 70°C, making it suitable for diverse conditions. Its solid construction using stainless steel and POM materials ensures durability and longevity. Furthermore, the sensor comes equipped with advanced features such as short-circuit and overload protection, providing peace of mind during operation. This product is not only efficient but also designed to withstand the rigours of industrial use while meeting stringent electromagnetic compatibility standards.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency

Related links