Telemecanique Sensors XS505R1PAL2 Barrel Inductive Proximity Sensor, M5 PNP XS 24V dc 0.8 mm 24 V dc 100mA

Subtotal (1 unit)*

$117.37

(exc. GST)

$129.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.37

*price indicative

RS Stock No.:
553-042
Mfr. Part No.:
XS505R1PAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M5

Product Type

Inductive Proximity Sensor

Body Style

Barrel

Length

31mm

Terminal Type

Cable

Housing Material

Stainless Steel

Maximum Supply Voltage

24V dc

Maximum Detection

0.8mm

Maximum DC Voltage

24V dc

Standards/Approvals

CE UKCA UL IEC 60947-5-2

Output Type

PNP

Switching Current

100mA

Maximum Switching Frequency

5000Hz

Series

XS

COO (Country of Origin):
IT
The Telemecanique Sensors Miniature inductive proximity sensor from Telemecanique Sensors, designed for metal object detection. It features an M5 cylindrical design, a stainless steel housing, and a sensing range of 0.8mm. The sensor operates on 12 to 24V DC, and includes a 2-meter cable for easy integration into industrial applications.

IP67 protection

PNP Discrete output

CE and UKCA compliant

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy