Omron Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$243.57

(exc. GST)

$267.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.57

*price indicative

RS Stock No.:
188-9142
Mfr. Part No.:
E2E-X14B1TL18-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

77.3mm

Mounting Type

Quasi-Flush

Housing Material

Brass

Width

18mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Maximum Switching Frequency

350Hz

Depth

18mm

Short Circuit Overload Protection

Yes

Series

E2E-NEXT

Switching Frequency

350 Hz

Reverse Polarity Protection

Yes

Switching Current

16 mA

Shielding

Shielded

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN

Omron E2E-NEXT Series Proximity Sensor, PNP Output, 14mm Detection Range - E2E-X14B1TL18-M1


This inductive proximity sensor is designed to enhance efficiency in various applications. Advanced sensing technology ensures accurate detection while minimising sensor failures and downtime. It is ideal for integration in automation, electronics, and mechanical systems, offering durability and consistent performance in tough environments.

Features & Benefits


• Up to four times the sensing range compared to standard sensors
• 360° visible output indicator for straightforward monitoring
• Robust brass housing for added durability
• Compatible with both PNP and NPN output configurations
• Utilises IO-Link for real-time condition monitoring
• IP67 rating for protection against dust and water ingress

Applications


• Detecting metal objects in industrial machinery
• Confirmation of precise positions in automation systems
• Suitable for environments where compact sensor designs are needed
• Effective in environments with cutting oils to prevent cable degradation
• Ideal for flush mounting in space-restricted designs

What is the maximum sensing distance I can expect?


The maximum sensing distance is approximately 14mm, providing extensive coverage.

Can this sensor handle multiple objects in close proximity?


Yes, it features advanced detection capabilities to minimise mutual interference.

Is the installation process straightforward?


Yes, it can be easily installed using a compatible M12 connector.

How does it perform in varying temperatures?


It operates reliably within a temperature range of -25 to +70°C.

What type of maintenance is required for optimal performance?


Regular checks on the sensor integration and connections are recommended for consistent operation.

Related links