Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9141
- Mfr. Part No.:
- E2E-X12B1TL18-M1
- Brand:
- Omron
Subtotal (1 unit)*
$202.45
(exc. GST)
$222.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.45 |
*price indicative
- RS Stock No.:
- 188-9141
- Mfr. Part No.:
- E2E-X12B1TL18-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 77.3mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Quasi-Flush | |
| Width | 18mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Series | E2E-NEXT | |
| Switching Frequency | 500 Hz | |
| Standards Met | CE, IEC 60529, UL Certified | |
| Communication Protocol | IO-LINK | |
| Switching Current | 16 mA | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 77.3mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Quasi-Flush | ||
Width 18mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Series E2E-NEXT | ||
Switching Frequency 500 Hz | ||
Standards Met CE, IEC 60529, UL Certified | ||
Communication Protocol IO-LINK | ||
Switching Current 16 mA | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Depth 18mm | ||
- COO (Country of Origin):
- CN
Omron E2E-NEXT Series Proximity Sensor, Inductive Sensor Technology, 12mm Detection Range - E2E-X12B1TL18-M1
This proximity sensor is designed for efficient automation in industrial environments. With inductive technology, this sensor features a detection range of 12mm, perfectly suited for various applications. The threaded barrel design, measuring 18mm in diameter and 77.3mm in length, allows for flexible installation, making it ideal for settings where space is at a premium.
Features & Benefits
• IP67 and IP69K ratings ensure protection against dust and water
• IO-Link V1.1 compatibility enhances sensor data communication
• Quasi-flush mounting style simplifies installation in tight spaces
• PNP output function supports efficient signal switching
• Robust brass housing ensures durability in harsh conditions
• Reverse polarity and short circuit protection enhance reliability
• IO-Link V1.1 compatibility enhances sensor data communication
• Quasi-flush mounting style simplifies installation in tight spaces
• PNP output function supports efficient signal switching
• Robust brass housing ensures durability in harsh conditions
• Reverse polarity and short circuit protection enhance reliability
Applications
• Utilised in automation for precise component detection
• Applicable in machining processes for accurate position monitoring
• Ideal for robotics requiring reliable feedback
• Employed in assembly lines for quality control checks
• Suitable for use in packaging machinery for object sensing
• Applicable in machining processes for accurate position monitoring
• Ideal for robotics requiring reliable feedback
• Employed in assembly lines for quality control checks
• Suitable for use in packaging machinery for object sensing
What environment can this sensor operate in effectively?
It operates in extreme conditions, with a minimum temperature of -25 °C and a maximum temperature of +70 °C, allowing for diverse industrial applications.
How does this sensor enhance maintenance processes?
Its IO-Link capabilities enable real-time monitoring and diagnostics, facilitating predictive maintenance and helping to prevent unexpected downtime.
Can this sensor be used in wet conditions?
Yes, its IP67 and IP69K ratings provide excellent protection against water and can withstand high-pressure water jets, making it suitable for humid environments.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
