Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NC, 12 → 48 V dc

Subtotal (1 unit)*

$69.79

(exc. GST)

$76.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.79

*price indicative

RS Stock No.:
179-9926
Mfr. Part No.:
XS618B4PBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP68, IP69K

Length

63.5mm

Mounting Type

Non-Flush

Width

24mm

Housing Material

Brass

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

OsiSense XS

Maximum Switching Frequency

1kHz

Switching Current

200 mA

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M18 - L60mm - brass - Sn12mm - 12..48VDC - cable 2m

Related links