Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 12 → 48 V dc

Subtotal (1 unit)*

$67.76

(exc. GST)

$74.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.76

*price indicative

RS Stock No.:
179-9921
Mfr. Part No.:
XS618B4NAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP68, IP69K

Length

63.5mm

Mounting Type

Non-Flush

Housing Material

Brass

Width

24mm

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Series

OsiSense XS

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M18 - L60mm - brass - Sn12mm - 12..48VDC - cable 2m

Related links