Turck Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.3 m Detection 4-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$586.33

(exc. GST)

$644.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.33

*price indicative

RS Stock No.:
175-7689
Mfr. Part No.:
RU130U-M18ES-LI8X2-H1151
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1.3 m

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

92mm

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

6.9Hz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

6.9 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE
Ultrasonic sensors capture a multitude of objects contactlessly and wearfree with ultrasonic waves. It does not matter whether theobject is transparent or opaque, metallic ornonmetallic, firm, liquid or powdery. Even environmental conditions such as spray, dust or rain hardly affect their function. The sonic cone diagram indicates the detection range of the sensor. Quadratic targets ina range of sizes (20 x 20 mm, 100 x 100 mm)and a round rod with a diameter of 27 mm are used. Important: The detection ranges for other targets may differ from those for standard targets due to the different reflection properties and geometries.

Rectangular transducer front
Cylindrical housing M18, potted
Connection via M12 x 1 male
Teach range adjustable via adapter
Temperature compensation
Blind zone: 15 cm
Range: 130 cm
Resolution: 1 mm
Sonic cone angle: 16°
Analog output, 4..20 mA, additional
switching output PNP

Related links