SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.3 m Detection 4-20 mA, 10 → 30 V dc
- RS Stock No.:
- 267-2127
- Mfr. Part No.:
- UM18-218166101
- Brand:
- SICK
Subtotal (1 unit)*
$542.11
(exc. GST)
$596.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.11 |
*price indicative
- RS Stock No.:
- 267-2127
- Mfr. Part No.:
- UM18-218166101
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.3 m | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Width | 18mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, cULus Listed, EAC | |
| Reverse Polarity Protection | Yes | |
| Series | UM | |
| Maximum Operating Temperature | +70°C | |
| Depth | 18mm | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1.3 m | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Width 18mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, cULus Listed, EAC | ||
Reverse Polarity Protection Yes | ||
Series UM | ||
Maximum Operating Temperature +70°C | ||
Depth 18mm | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, 1.3 m Detection Range - UM18-218166101
This proximity sensor features ultrasonic technology, making it ideal for precise distance measurements. With a compact design, this threaded barrel sensor measures just 52.7mm in length and 18mm in diameter, providing a robust solution for various industrial applications.
Features & Benefits
• Offers a detection range of up to 1.3 m for versatile applications
• Supports a 4-20 mA sensor output for compatibility with existing systems
• IP65 and IP67 ratings ensure protection against dust and water ingress
• Temperature-resistant operation from -25 °C to +70 °C
• Reverse polarity and short circuit protection add safety during use
• Plastic housing ensures lightweight durability in demanding environments
• Supports a 4-20 mA sensor output for compatibility with existing systems
• IP65 and IP67 ratings ensure protection against dust and water ingress
• Temperature-resistant operation from -25 °C to +70 °C
• Reverse polarity and short circuit protection add safety during use
• Plastic housing ensures lightweight durability in demanding environments
Applications
• Used in automation systems for precise distance detection
• Suitable for level measurement in tanks and hoppers
• Employed in material handling for object detection and tracking
• Integrated into production lines for quality control and monitoring
• Utilised in security systems for presence detection and alarm triggering
• Suitable for level measurement in tanks and hoppers
• Employed in material handling for object detection and tracking
• Integrated into production lines for quality control and monitoring
• Utilised in security systems for presence detection and alarm triggering
What is the maximum range for accurate detection of this device?
The maximum detection range for this sensor is up to 1.3 m, suitable for various industrial applications involving natural objects.
How does the device ensure consistent performance in varying temperatures?
The sensor operates reliably across a wide temperature range from -25 °C to +70 °C, ensuring performance in diverse environmental conditions.
What are the implications of the IP65 and IP67 ratings?
These ratings indicate robust resistance to dust particles and protection against water ingress, allowing installation in challenging locations without risk of damage.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 20 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
