Turck Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.3 m Detection 4-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$485.95

(exc. GST)

$534.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.95

*price indicative

RS Stock No.:
175-7685
Mfr. Part No.:
RU130U-M18E-LI8X2-H1151
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1.3 m

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

92mm

IP Rating

IP67

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

6.9Hz

Switching Frequency

6.9 Hz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Current

150 mA

COO (Country of Origin):
DE
Ultrasonic sensors capture a multitude of objects contactlessly and wear-free with ultra-sonic waves. It does not matter whether the object is transparent or opaque, metallic ornon-metallic, firm, liquid or powdery. Even environmental conditions such as spray, dust or rain hardly affect their function. The sonic cone diagram indicates the detec-tion range of the sensor. Quadratic targets ina range of sizes (20 x 20 mm, 100 x 100 mm)and a round rod with a diameter of 27 mm are used. Important: The detection ranges for other tar-gets may differ from those for standard targets due to the different reflection properties and geometries.

Smooth sonic transducer face
Cylindrical housing M18, potted
Connection via M12 x 1 male
Teach range adjustable via adapter
Temperature compensation
Blind zone: 15 cm
Range: 130 cm
Resolution: 1 mm
Sonic cone angle: 16°
Analog output, 4..20 mA, additional switching output PNP

Related links