Turck Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, NPN NO, 15 → 30 V dc

Subtotal (1 unit)*

$281.93

(exc. GST)

$310.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.93

*price indicative

RS Stock No.:
175-7683
Mfr. Part No.:
RU50U-S18-AN8X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

62mm

IP Rating

IP67

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Switching Frequency

9.6 Hz

Maximum Operating Temperature

+50°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

9.6Hz

Short Circuit Overload Protection

Yes

Standards Met

EN 60947-5-7, IEC 60068-2

Switching Current

150 mA

COO (Country of Origin):
DE
Ultrasonic sensors capture a multitude of objects contactlessly and wear-free with ultra-sonic waves. It does not matter whether theobject is transparent or opaque, metallic ornon-metallic, firm, liquid or powdery. Even environmental conditions such as spray, dust or rain hardly affect their function. The sonic cone diagram indicates the detection range of the sensor. Quadratic targets in a range of sizes (20 x 20 mm, 100 x 100 mm and a round rod with a diameter of 27 mm a used. Important: The detection ranges for other targets may differ from those for standard targets due to the different reflection properties and geometries.

Smooth sonic transducer face
Cylindrical housing S18, potted
Connection via M12 x 1 male connector
Teach range adjustable via adapter
Temperature compensation
Blind zone: 5 cm
Range: 50 cm
Aperture angle of sonic cone: 20°
NPN switching output, NO contact
Switching range adjustable

Related links