Turck Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, PNP NO, 15 → 30 V dc
- RS Stock No.:
- 175-7680
- Mfr. Part No.:
- RU50U-S18-AP8X
- Brand:
- Turck
Subtotal (1 unit)*
$281.93
(exc. GST)
$310.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.93 |
*price indicative
- RS Stock No.:
- 175-7680
- Mfr. Part No.:
- RU50U-S18-AP8X
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 500 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 64mm | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Frequency | 9.6Hz | |
| Switching Frequency | 9.6 Hz | |
| Maximum Operating Temperature | +50°C | |
| Standards Met | EN 60947-5-7, IEC 60068-2 | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 500 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 15 → 30 V dc | ||
Length 64mm | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Frequency 9.6Hz | ||
Switching Frequency 9.6 Hz | ||
Maximum Operating Temperature +50°C | ||
Standards Met EN 60947-5-7, IEC 60068-2 | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Current 150 mA | ||
- COO (Country of Origin):
- DE
Ultrasonic Sensor Diffuse Mode Sensor
Smooth sonic transducer face
Cylindrical housing S18, potted
Connection via cable, 2 m
Teach range adjustable via adapter
Temperature compensation
Blind zone: 5 cm
Range: 50 cm
Aperture angle of sonic cone: 20°
PNP switching output, NO contact
Switching range adjustable
Cylindrical housing S18, potted
Connection via cable, 2 m
Teach range adjustable via adapter
Temperature compensation
Blind zone: 5 cm
Range: 50 cm
Aperture angle of sonic cone: 20°
PNP switching output, NO contact
Switching range adjustable
Related links
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 4-20 mA, 15 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 0-10 V, 12 → 24 V dc
