RS PRO Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$62.63

(exc. GST)

$68.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$62.63
5 +$51.56

*price indicative

RS Stock No.:
164-6096
Distrelec Article No.:
304-05-336
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Shielding

Unshielded

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

4kHz

Standards Met

CE Certified, cULus Listed

COO (Country of Origin):
HU

Extended Range


RS Pro inductive sensors offer precise detection, long-term reliability and high accuracy. The sensors are completely encapsulated, which greatly increases shock and vibration resistance.

Features and Benefits


IP67 Nickel brass housing with PBT sensing face
Non embeddable
LED indication
Operating temperature range -25 to +75°C
Short circuit, overload and reverse polarity protection
2m PVC Pre-wired
EN60947-5-2
Non-flush mounting

Applications:


An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.

These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

Approvals

EN60947-5-2

Note

This sensor is non-flush mounted

Related links