Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 144-9703
- Distrelec Article No.:
- 303-04-145
- Mfr. Part No.:
- XS112B3PCL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$136.04
(exc. GST)
$149.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 February 2026
- Plus 4 unit(s) shipping from 23 April 2026
Units | Per unit |
|---|---|
| 1 + | $136.04 |
*price indicative
- RS Stock No.:
- 144-9703
- Distrelec Article No.:
- 303-04-145
- Mfr. Part No.:
- XS112B3PCL2
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 37mm | |
| IP Rating | IP65, IP68 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 17mm | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 5 kHz | |
| Standards Met | CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL | |
| Series | General Purpose | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 37mm | ||
IP Rating IP65, IP68 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Depth 17mm | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 5 kHz | ||
Standards Met CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL | ||
Series General Purpose | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors OsiSense XS.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
