ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 23 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 144-4444
- Mfr. Part No.:
- II5974
- Brand:
- ifm electronic
Subtotal (1 unit)*
$183.35
(exc. GST)
$201.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $183.35 |
*price indicative
- RS Stock No.:
- 144-4444
- Mfr. Part No.:
- II5974
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 23 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Bronze, PBT, PEI | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 100 Hz | |
| Switching Current | 10 mA | |
| Standards Met | CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 100Hz | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 23 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Bronze, PBT, PEI | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 100 Hz | ||
Switching Current 10 mA | ||
Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 100Hz | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
IFM M30 Inductive Barrel Proximity Sensors
Electromagnetic-field immune
Gold-plated contacts
M30 barrel size and thread
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 23 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2.3 → 23 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
