ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 18 mm Detection, PNP, 10 → 30 V dc

Subtotal (1 unit)*

$156.22

(exc. VAT)

$171.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.22

*price indicative

RS Stock No.:
190-272
Mfr. Part No.:
IIS340
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

18 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Quasi-Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

200 Hz

Series

IIS

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is engineered for precision detection in diverse industrial settings. With a robust design and advanced capabilities, this sensor is ideal for applications requiring reliable sensing of metallic objects. Its compact threaded housing allows for easy integration into various machinery, ensuring optimal performance. The sensor operates across a wide range of temperatures and achieves high sensitivity, thanks to its innovative output function. Designed for durability, the inductive sensor stands resistant to the rigours of industrial environments, making it a valuable asset for factory automation and other operational needs.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links