ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 13 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$154.35

(exc. GST)

$169.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 December 2025
  • Plus 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.35

*price indicative

RS Stock No.:
144-4442
Mfr. Part No.:
IG6616
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

13 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Bronze, PBT, PEI

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Communication Protocol

IO-LINK

Switching Current

10 mA

Short Circuit Overload Protection

Yes

Switching Frequency

300 Hz

Standards Met

CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
DE

IFM M18 Inductive Barrel Proximity Sensors


Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Gold-plated contacts
M18 barrel size and thread


IFM Inductive Sensors

Related links