SICK Inductive Block Proximity Sensor, 3 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 134-7827
- Mfr. Part No.:
- IQC10-03BPPKQ8SA00
- Brand:
- SICK
Subtotal (1 unit)*
$256.02
(exc. GST)
$281.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.02 |
*price indicative
- RS Stock No.:
- 134-7827
- Mfr. Part No.:
- IQC10-03BPPKQ8SA00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 3 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 10.3mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 16mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Communication Protocol | IO-LINK | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Depth | 28mm | |
| Maximum Switching Frequency | 1kHz | |
| Series | IQC10 | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus, EN 60529, EN 60947-5-2 | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 3 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 10.3mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 16mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Communication Protocol IO-LINK | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Depth 28mm | ||
Maximum Switching Frequency 1kHz | ||
Series IQC10 | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus, EN 60529, EN 60947-5-2 | ||
Maximum Operating Temperature +75°C | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- MY
IQC Series Inductive Sensors
Sick IQC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IQC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.
Features and Benefits
Stainless steel housing
LED status indicator
Four programmable switching points
IO-Link communication
Sick Inductive Sensors
Related links
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
