SICK Inductive Block Proximity Sensor, 3 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-2523
- Mfr. Part No.:
- IQ10-03BPOKW2S
- Brand:
- SICK
Subtotal (1 unit)*
$123.56
(exc. GST)
$135.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.56 |
*price indicative
- RS Stock No.:
- 209-2523
- Mfr. Part No.:
- IQ10-03BPOKW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 16mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Width | 10mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Series | IQ10 | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Unshielded | |
| Depth | 28mm | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 16mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Width 10mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
Series IQ10 | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 2kHz | ||
Shielding Unshielded | ||
Depth 28mm | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Types: 10 mm x 16 mm x 28 mm or 12 mm x 26 mm x 40 mm
Extended sensing ranges: 2 mm to 8 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Small version with 270° output state display
Extended sensing ranges: 2 mm to 8 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Small version with 270° output state display
Your Benefit
Best mechanical and electronic stability for extra-long service life
Highest levels of process reliability for your application
Long service life that reduce maintenance costs thanks to SICK's ASIC technology and rugged VISTAL® housing
Precise detection and high sensor accuracy enable fast handling and assembly processes
Space-saving integration in every application
High resistance to shock and vibrations reduces maintenance costs
Highest levels of process reliability for your application
Long service life that reduce maintenance costs thanks to SICK's ASIC technology and rugged VISTAL® housing
Precise detection and high sensor accuracy enable fast handling and assembly processes
Space-saving integration in every application
High resistance to shock and vibrations reduces maintenance costs
Compact design with best-in-class performance. The IQB sensors offer extended sensing ranges of up to 8 mm and state-of-the-art SICK-ASIC technology. Its proven, reliable design with 270° status display is also ideal for more demanding applications. Extremely rugged VISTAL® housing, innovative hotmelt molding and an IP 68 enclosure rating make the sensors of the IQB product family the first choice for a wide range of applications and ensure the highest possible levels of process reliability and satisfaction.
Applications
Presence detection of the press tool
Positioning the car body in the reworking station
Rack identification
Presence detection of the press tool
Detecting workpiece carriers and checking presence of parts
Reliable track-width adjustment for PCB transport systems
Rotational position of turntable
Detection of baggage tubs
Monitoring the park position
End position monitoring
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Positioning the car body in the reworking station
Rack identification
Presence detection of the press tool
Detecting workpiece carriers and checking presence of parts
Reliable track-width adjustment for PCB transport systems
Rotational position of turntable
Detection of baggage tubs
Monitoring the park position
End position monitoring
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Quick viewing of sensor status from any position in the room reduces maintenance costs
Safe, fast mounting without any need for readjustment saves installation time and maintenance costs
Safe, fast mounting without any need for readjustment saves installation time and maintenance costs
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
