Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 133-6318
- Distrelec Article No.:
- 303-97-210
- Mfr. Part No.:
- XS1N12PC410
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$132.75
(exc. GST)
$146.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 25 unit(s) shipping from 19 December 2025
Units | Per unit |
|---|---|
| 1 + | $132.75 |
*price indicative
- RS Stock No.:
- 133-6318
- Distrelec Article No.:
- 303-97-210
- Mfr. Part No.:
- XS1N12PC410
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 37mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Depth | 17mm | |
| Standards Met | CE, CSA, E2, EN/IEC 61508, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL | |
| Maximum Switching Frequency | 5kHz | |
| Switching Frequency | 5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Series | General Purpose | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 37mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Depth 17mm | ||
Standards Met CE, CSA, E2, EN/IEC 61508, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL | ||
Maximum Switching Frequency 5kHz | ||
Switching Frequency 5 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Series General Purpose | ||
Non Compliant
Telemecanique Inductive Proximity Sensors OsiSense XS.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
XS1N12PC410 General Purpose Inductive Proximity Sensor (XS).
- XS1 Inductive Proximity Sensor (part of the OsiSense XS range).
- Mobile equipment applications.
- Cylindrical (barrel) M12.
- Fixed body 37 mm.
- Flush mount.
- Nickel plated brass body, Front PPS.
- Discrete signal, 4-wire.
- 2 mm (nominal sensing range).
- Output 1 NO + 1 NC, DC Circuit, PNP.
- 2 m Cable connection.
- [Us] rated supply voltage 12 to 24 V dc with reverse polarity protection.
- Front detection.
- 1 x LED, Yellow output state.
- Threaded Length 25 mm, Length 37 mm, Weight 0.07 kg.
- IP65 conforming to IEC 60529, IP68 conforming to IEC 60529.
- 20 Year service life.
- CE marked.
Certificates.
- UL, TÜV, CSA, E2.
Standards.
- IEC 62061, EN/ISO 13849-1.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
