Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 24 → 240 V
- RS Stock No.:
- 221-2970
- Mfr. Part No.:
- XS512B1MAL5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$157.77
(exc. GST)
$173.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.77 |
*price indicative
- RS Stock No.:
- 221-2970
- Mfr. Part No.:
- XS512B1MAL5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 24 → 240 V ac/dc | |
| Length | 53mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1 kHz, 25Hz | |
| Shielding | Shielded | |
| Depth | 17mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz, 25 Hz | |
| Series | XS | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 24 → 240 V ac/dc | ||
Length 53mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1 kHz, 25Hz | ||
Shielding Shielded | ||
Depth 17mm | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz, 25 Hz | ||
Series XS | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
